
36V, 47A AC/DC power supply delivering 1692W output power. Features a single output with 42A current capability. Operates efficiently at 87% with a wide temperature range from -20°C to 71°C. Panel mount design with dimensions of 268mm (L) x 178mm (W) x 61mm (H) and a weight of 3.4kg. Lead-free construction.
Cosel PBA1500F-36 technical specifications.
| Current - Output 1 | 42A |
| Depth | 178mm |
| Efficiency | 87% |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 268mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 1.692kW |
| Output Voltage | 36V |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | PBA |
| Voltage - Output 1 | 36V |
| Weight | 3.4kg |
| Width | 178mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA1500F-36 to view detailed technical specifications.
No datasheet is available for this part.