Cosel PBA1500F-36-F4 technical specifications.
| Current - Output 1 | 42A |
| Height | 61mm |
| Length | 268mm |
| Number of Outputs | 1 |
| Output Power | 1.692kW |
| Package Quantity | 3 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 36V |
| Width | 178mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA1500F-36-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.