
1.68kW, 48V, 35A single-output AC-DC power factor correction module for board mounting. Features 87% efficiency, operating temperature range of -20°C to 71°C, and UL approval. Packaged in a 178mm x 268mm x 61mm chassis with panel mount capability. RoHS compliant and lead-free.
Cosel PBA1500F-48 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Current - Output 1 | 35A |
| Depth | 178mm |
| Efficiency | 87% |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 268mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 1.68kW |
| Output Voltage | 48V |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 48V |
| Weight | 3.4kg |
| Width | 178mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA1500F-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.