The PBA1500F-48-U is a 48V AC/DC power supply with an output current of 35A and a maximum output power of 1.68kW. It is available in a 3-unit package. The power supply is lead-free and RoHS compliant. The dimensions of the supply are 61mm in height, 268mm in length, and 178mm in width. It is designed for use in general applications.
Cosel PBA1500F-48-U technical specifications.
| Current - Output 1 | 35A |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 268mm |
| Number of Outputs | 1 |
| Output Power | 1.68kW |
| Package Quantity | 3 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 48V |
| Width | 178mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA1500F-48-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.