The Cosel PBA1500T-12 is a 12V 125A AC/DC power supply with an efficiency of 84% and an output power of 1.5kW. It operates within a temperature range of -20°C to 71°C and is designed for panel mount applications. The power supply is lead-free and RoHS compliant, making it suitable for a wide range of applications.
Cosel PBA1500T-12 technical specifications.
| Current - Output 1 | 125A |
| Depth | 178mm |
| Efficiency | 84% |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 268mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 125A |
| Output Power | 1.5kW |
| Output Voltage | 12V |
| Package Quantity | 3 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 12V |
| Weight | 3.4kg |
| Width | 178mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA1500T-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.