This DC/DC converter from Cosel features a single output with a voltage of 15V and an output power of 150W. It has a current rating of 10A and is designed for board mount applications. The converter is lead-free and RoHS compliant, meeting environmental regulations. It measures 168mm in length, 93mm in width, and 34mm in height, with a weight of 1.235lb. The package quantity is 16 units.
Cosel PBA150F-15-CN1 technical specifications.
| Current - Output 1 | 10A |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 168mm |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 15V |
| Weight | 1.235lb |
| Width | 93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA150F-15-CN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.