The Cosel PBA150F-15-TN is a single-output AC/DC power supply with an output voltage of 15V and a maximum output current of 10A. It has a maximum output power of 150W and is packaged in a quantity of 16 units. The supply is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It measures 168mm in length, 93mm in width, and 34mm in height, and weighs 1.235lb.
Cosel PBA150F-15-TN technical specifications.
| Current - Output 1 | 10A |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 168mm |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 15V |
| Weight | 1.235lb |
| Width | 93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA150F-15-TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.