The Cosel PBA150F-24-CT is a single-output AC/DC power supply with an output voltage of 24V and current rating of 6.5A, delivering a maximum output power of 156W. It measures 168mm in length, 93mm in width, and 34mm in height, with a weight of 1.235lb. The power supply is lead-free and RoHS compliant, packaged in a quantity of 16 units. It is designed for general use in AC/DC power supply applications.
Cosel PBA150F-24-CT technical specifications.
| Current - Output 1 | 6.5A |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 168mm |
| Number of Outputs | 1 |
| Output Power | 156W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 1.235lb |
| Width | 93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA150F-24-CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.