The PBA150F-24-MN is a general power supply with a single output of 24V at 6.5A, delivering a maximum output power of 156W. It is available in a package quantity of 16. The supply is lead-free and has a height of 34mm, length of 168mm, and width of 93mm, with a weight of 1.235lb. The operating characteristics of this power supply are not specified.
Cosel PBA150F-24-MN technical specifications.
| Current - Output 1 | 6.5A |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 168mm |
| Number of Outputs | 1 |
| Output Power | 156W |
| Package Quantity | 16 |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 1.235lb |
| Width | 93mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA150F-24-MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.