The PBA150F-24-TN is a 24V AC/DC power supply with an output current of 6.5A, resulting in an output power of 156W. It operates within a temperature range of -10°C to 71°C and is packaged in bulk quantities. The power supply is lead-free and RoHS compliant, meeting environmental regulations. Its dimensions are 168mm in length, 93mm in width, and 34mm in height, with a depth of 37.5mm and a weight of 1.235lb. The efficiency of the power supply is 88%.
Cosel PBA150F-24-TN technical specifications.
| Current - Output 1 | 6.5A |
| Depth | 37.5mm |
| Efficiency | 88% |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 168mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Output Power | 156W |
| Output Voltage | 24V |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 1.235lb |
| Width | 93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA150F-24-TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.