Cosel PBA150F-36-CN1 technical specifications.
| Current - Output 1 | 4.3A |
| Depth | 37.5mm |
| Efficiency | 88% |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 168mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 4.3A |
| Output Power | 154.8W |
| Output Voltage | 36V |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 36V |
| Weight | 1.235lb |
| Width | 93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA150F-36-CN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.