
The Cosel PBA150F-36-N is a 36V AC/DC power supply with an output current of 4.3A and an efficiency of 88%. It has a maximum operating temperature of 71°C and a minimum operating temperature of -10°C. The power supply is lead-free and available in a package quantity of 16. It measures 168mm in length, 93.5mm in depth, and 34mm in height, with a width of 93mm and a weight of 1.235lb.
Cosel PBA150F-36-N technical specifications.
| Current - Output 1 | 4.3A |
| Depth | 93.5mm |
| Efficiency | 88% |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 168mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 4.3A |
| Output Power | 154.8W |
| Output Voltage | 36V |
| Package Quantity | 16 |
| Series | PBA |
| Voltage - Output 1 | 36V |
| Weight | 1.235lb |
| Width | 93mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA150F-36-N to view detailed technical specifications.
No datasheet is available for this part.