The PBA150F-36-RV is a general power supply with a single output voltage of 36V and a maximum output current of 4.3A. It has a high output power of 154.8W and is available in a package quantity of 16. The power supply is lead-free and RoHS compliant, making it suitable for environmentally friendly applications. It measures 168mm in length, 93mm in width, and 34mm in height, and weighs 1.235lb.
Cosel PBA150F-36-RV technical specifications.
| Current - Output 1 | 4.3A |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 168mm |
| Number of Outputs | 1 |
| Output Power | 154.8W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 36V |
| Weight | 1.235lb |
| Width | 93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA150F-36-RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.