The Cosel PBA150F-3R3-EN is a 3.3V AC/DC power supply with a maximum output current of 30A and output power of 99W. It has a package quantity of 16 and is RoHS compliant. The supply measures 168mm in length, 93mm in width, and 34mm in height, with a weight of 1.235lb. It is lead-free and suitable for use in general applications.
Cosel PBA150F-3R3-EN technical specifications.
| Current - Output 1 | 30A |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 168mm |
| Number of Outputs | 1 |
| Output Power | 99W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 3.3V |
| Weight | 1.235lb |
| Width | 93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA150F-3R3-EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.