The Cosel PBA150F-3R3-T is a single-output AC/DC power supply with a nominal output voltage of 3.3V and a maximum output current of 30A. It has a maximum output power of 99W and is available in a package quantity of 16 units. The power supply measures 168mm in length, 93mm in width, and 34mm in height, and weighs 1.235lb. It is compliant with the Restriction of Hazardous Substances (RoHS) directive and is suitable for use in general applications.
Cosel PBA150F-3R3-T technical specifications.
| Current - Output 1 | 30A |
| Height | 34mm |
| Length | 168mm |
| Number of Outputs | 1 |
| Output Power | 99W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 3.3V |
| Weight | 1.235lb |
| Width | 93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA150F-3R3-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.