
The PBA150F-48 is a 48V DC/DC converter with an output current of 3.3A and an efficiency of 88%. It is available in a 120-pin package and is RoHS compliant. The converter operates within a temperature range of -10°C to 71°C and is approved by CUL. It is packaged in bulk and has a weight of 1.235lb.
Cosel PBA150F-48 technical specifications.
| Approvals | CUL |
| Package/Case | 120 |
| Current - Output 1 | 3.3A |
| Depth | 93.5mm |
| Efficiency | 88% |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 168mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 158.4W |
| Output Voltage | 48V |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 48V |
| Weight | 1.235lb |
| Width | 93mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA150F-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
