The Cosel PBA150F-48-CN is a 48V AC/DC power supply with an output current of 3.3A and an output power of 158.4W. It is available in a 16-unit package and is compliant with RoHS regulations. The power supply measures 168mm in length, 93mm in width, and 34mm in height, with a weight of 1.235lb. It is designed for use in general applications and is part of the PBA series of power supplies.
Cosel PBA150F-48-CN technical specifications.
| Current - Output 1 | 3.3A |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 168mm |
| Number of Outputs | 1 |
| Output Power | 158.4W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 48V |
| Weight | 1.235lb |
| Width | 93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA150F-48-CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.