This Cosel DC/DC converter features a single output of 5V at 30A with an output power of 150W. It operates within a temperature range of -10°C to 71°C and is compliant with RoHS regulations. The converter measures 168mm in length, 93.5mm in depth, and 34mm in height, with a weight of 1.235lb. It is available in bulk packaging with 16 units per package.
Cosel PBA150F-5 technical specifications.
| Current - Output 1 | 30A |
| Depth | 93.5mm |
| Efficiency | 86% |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 168mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 5V |
| Weight | 1.235lb |
| Width | 93mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA150F-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.