Switching Power Supplies 150W 5V 30A w/Coating & Cover
Cosel PBA150F-5-CMN technical specifications.
| Current - Output 1 | 30A |
| Height | 34mm |
| Length | 168mm |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 16 |
| Series | PBA |
| Voltage - Output 1 | 5V |
| Weight | 1.235lb |
| Width | 93mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA150F-5-CMN to view detailed technical specifications.
No datasheet is available for this part.