The PBA150F-5-CN is a 150W AC/DC power supply with a single 5V output capable of delivering 30A. It measures 168mm in length, 93mm in width, and 34mm in height, and weighs 1.235lb. The device is lead-free and RoHS compliant. It is available in a package quantity of 16. The power supply operates within a standard temperature range.
Cosel PBA150F-5-CN technical specifications.
| Current - Output 1 | 30A |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 168mm |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 5V |
| Weight | 1.235lb |
| Width | 93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA150F-5-CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.