The Cosel PBA150F-9-R is a DC/DC converter with a single output of 9V and a maximum current of 16.7A. It has an output power of 150.3W and is available in a package quantity of 16. The converter is lead free and RoHS compliant. It measures 168mm in length, 93mm in width, and 34mm in height, and weighs 1.235lb.
Cosel PBA150F-9-R technical specifications.
| Current - Output 1 | 16.7A |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 168mm |
| Number of Outputs | 1 |
| Output Power | 150.3W |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 9V |
| Weight | 1.235lb |
| Width | 93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA150F-9-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.