
Cosel PBA15F-15 technical specifications.
| Approvals | CUL |
| Current - Output 1 | 1A |
| Depth | 78mm |
| Efficiency | 80% |
| Height | 34.5mm |
| Lead Free | Lead Free |
| Length | 85mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 15V |
| Weight | 7.054792oz |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA15F-15 to view detailed technical specifications.
No datasheet is available for this part.
