Cosel PBA15F-48-TN technical specifications.
| Current - Output 1 | 350mA |
| Height | 34.5mm |
| Length | 85mm |
| Number of Outputs | 1 |
| Output Power | 16.8W |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 48V |
| Weight | 7.054792oz |
| Width | 78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA15F-48-TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.