The Cosel PBA300F-12-F4 is a 12V 27A 324W single output power supply with a lead-free construction and RoHS compliance. It measures 170mm in length, 102mm in width, and 42mm in height. The power supply is available in a package quantity of 6 units.
Cosel PBA300F-12-F4 technical specifications.
| Current - Output 1 | 27A |
| Height | 42mm |
| Lead Free | Lead Free |
| Length | 170mm |
| Number of Outputs | 1 |
| Output Power | 324W |
| Package Quantity | 6 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 12V |
| Width | 102mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA300F-12-F4 to view detailed technical specifications.
No datasheet is available for this part.