Cosel PBA300F-15-N1 technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -20 |
| Width | 102 |
| Length | 170 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Height | 42 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel PBA300F-15-N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.