
336W, 24V, 14A DC-DC converter with AC-DC power factor correction. Features a single output, hybrid design, and panel mount package. Operates from -20°C to 71°C with 82% efficiency. Dimensions: 170mm (L) x 102mm (W) x 42mm (H). RoHS compliant and CUL approved.
Cosel PBA300F-24 technical specifications.
| Approvals | CUL |
| Package/Case | 120 |
| Current - Output 1 | 14A |
| Depth | 42mm |
| Efficiency | 82% |
| Height | 42mm |
| Lead Free | Lead Free |
| Length | 170mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 336W |
| Output Voltage | 24V |
| Package Quantity | 6 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 1000g |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA300F-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
