The Cosel PBA300F-24-C is a DC/DC converter with a single output of 24V and 14A current. It has an output power of 336W and is designed for board mount applications. The converter measures 170mm in length, 102mm in width, and 42mm in height. It is lead-free and RoHS compliant, making it suitable for environmentally friendly designs.
Cosel PBA300F-24-C technical specifications.
| Current - Output 1 | 14A |
| Height | 42mm |
| Lead Free | Lead Free |
| Length | 170mm |
| Number of Outputs | 1 |
| Output Power | 336W |
| Output Voltage | 24V |
| Package Quantity | 6 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Width | 102mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA300F-24-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.