Cosel PBA300F-24-CF4 technical specifications.
| Current - Output 1 | 14A |
| Height | 42mm |
| Length | 170mm |
| Number of Outputs | 1 |
| Output Power | 336W |
| Package Quantity | 6 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Width | 102mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA300F-24-CF4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.