The Cosel PBA300F-48-UD43.3 is a general power supply with a single output of 48V and 7A current. It measures 170mm in length, 102mm in width, and 42mm in height. The supply is lead-free and RoHS compliant. It has an output power of 336W and is available in packages of six units.
Cosel PBA300F-48-UD43.3 technical specifications.
| Current - Output 1 | 7A |
| Height | 42mm |
| Lead Free | Lead Free |
| Length | 170mm |
| Number of Outputs | 1 |
| Output Power | 336W |
| Package Quantity | 6 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 48V |
| Width | 102mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA300F-48-UD43.3 to view detailed technical specifications.
No datasheet is available for this part.