Switching Power Supplies 300W 5V 60A AC-DC Power Supply
Cosel PBA300F-5-D5.9 technical specifications.
| Current - Output 1 | 60A |
| Height | 42mm |
| Lead Free | Lead Free |
| Length | 170mm |
| Number of Outputs | 1 |
| Output Power | 300W |
| Package Quantity | 6 |
| Series | PBA |
| Voltage - Output 1 | 5V |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA300F-5-D5.9 to view detailed technical specifications.
No datasheet is available for this part.