Cosel PBA300F-7R5 technical specifications.
| Current - Output 1 | 40A |
| Depth | 102mm |
| Efficiency | 79% |
| Height | 42mm |
| Lead Free | Lead Free |
| Length | 170mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 300W |
| Output Voltage | 7.5V |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 7.5V |
| Weight | 1kg |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA300F-7R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
