Cosel PBA30F-12-EN technical specifications.
| Current - Output 1 | 2.5A |
| Height | 34.5mm |
| Lead Free | Lead Free |
| Length | 103mm |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 35 |
| Series | PBA |
| Voltage - Output 1 | 12V |
| Weight | 9.52397oz |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA30F-12-EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.