Cosel PBA30F-15-N technical specifications.
| Current - Output 1 | 2A |
| Depth | 78mm |
| Efficiency | 81% |
| Height | 34.5mm |
| Lead Free | Lead Free |
| Length | 103mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 35 |
| Packaging | Bulk |
| Series | PBA |
| Voltage - Output 1 | 15V |
| Weight | 9.52397oz |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA30F-15-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.