The Cosel PBA30F-24-T is a DC-DC converter with a single output of 24V and a maximum output current of 1.3A, delivering a maximum output power of 31.2W. It has a lead-free construction and is available in a package quantity of 35 units. The converter measures 103mm in length, 78mm in width, and 34.5mm in height, with a weight of 9.52397 ounces.
Cosel PBA30F-24-T technical specifications.
| Current - Output 1 | 1.3A |
| Height | 34.5mm |
| Lead Free | Lead Free |
| Length | 103mm |
| Number of Outputs | 1 |
| Output Power | 31.2W |
| Package Quantity | 35 |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 9.52397oz |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA30F-24-T to view detailed technical specifications.
No datasheet is available for this part.