Cosel PBA50F-12-N1 technical specifications.
| Current - Output 1 | 4.3A |
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Number of Outputs | 1 |
| Output Power | 51.6W |
| Package Quantity | 30 |
| Series | PBA |
| Voltage - Output 1 | 12V |
| Weight | 9.876709oz |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA50F-12-N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.