
Board mount DC-DC converter delivering 52.8W output power with a 24V single output at 2.2A. Features AC-DC power factor correction, 84% efficiency, and operates within a -10°C to 71°C temperature range. UL approved and RoHS compliant, this module is housed in a 120mm package with dimensions of 120mm (L) x 82mm (W) x 31mm (H).
Cosel PBA50F-24 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Current - Output 1 | 2.2A |
| Depth | 82.5mm |
| Efficiency | 84% |
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Power | 52.8W |
| Output Voltage | 24V |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 9.876709oz |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA50F-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
