The Cosel PBA50F-24-E is a single-output AC/DC power supply with an output voltage of 24V and a maximum output current of 2.2A, resulting in a maximum output power of 52.8W. It has a compact package size of 31mm in height, 82mm in width, and 120mm in length, with a weight of approximately 9.88 grams. The power supply is lead-free and available in quantities of 30. It is part of the PBA series from Cosel.
Cosel PBA50F-24-E technical specifications.
| Current - Output 1 | 2.2A |
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Number of Outputs | 1 |
| Output Power | 52.8W |
| Package Quantity | 30 |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 9.876709oz |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA50F-24-E to view detailed technical specifications.
No datasheet is available for this part.