The Cosel PBA50F-24-J is a single-output AC/DC power supply with an output voltage of 24V and current of 2.2A, resulting in an output power of 52.8W. It measures 120mm in length, 82mm in width, and 31mm in height, with a weight of 9.876709oz. The power supply is lead-free and packaged in quantities of 30. It is part of the PBA series from Cosel.
Cosel PBA50F-24-J technical specifications.
| Current - Output 1 | 2.2A |
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Number of Outputs | 1 |
| Output Power | 52.8W |
| Package Quantity | 30 |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 9.876709oz |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA50F-24-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.