
The Cosel PBA50F-24-N is a DC/DC converter with a single output voltage of 24V and a maximum output current of 2.2A. It operates within a temperature range of -10°C to 71°C and has an efficiency of 84%. The converter is lead free and panel mount, making it suitable for various applications. It is available in bulk packaging with 30 units per package.
Cosel PBA50F-24-N technical specifications.
| Current - Output 1 | 2.2A |
| Depth | 34.5mm |
| Efficiency | 84% |
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Power | 52.8W |
| Output Voltage | 24V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 9.876709oz |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA50F-24-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
