The Cosel PBA50F-24-RN is an AC/DC power supply with a single output of 24V at 2.2A, delivering 52.8W of output power. It measures 120mm in length, 82mm in width, and 31mm in height, with a weight of approximately 9.88 grams. The power supply is lead-free and RoHS compliant, making it suitable for a wide range of applications. It is available in a package quantity of 30 units.
Cosel PBA50F-24-RN technical specifications.
| Current - Output 1 | 2.2A |
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Number of Outputs | 1 |
| Output Power | 52.8W |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 9.876709oz |
| Width | 82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA50F-24-RN to view detailed technical specifications.
No datasheet is available for this part.