The Cosel PBA50F-24-RTN is a 24V AC/DC power supply with an output current of 2.2A and an output power of 52.8W. It is available in a package quantity of 30 units. The power supply is RoHS compliant and measures 31mm in height, 82mm in width, and 120mm in length, with a weight of approximately 9.876709 ounces.
Cosel PBA50F-24-RTN technical specifications.
| Current - Output 1 | 2.2A |
| Height | 31mm |
| Length | 120mm |
| Number of Outputs | 1 |
| Output Power | 52.8W |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Weight | 9.876709oz |
| Width | 82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA50F-24-RTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.