The PBA50F-36-VN is a 36V AC/DC power supply with an output current of 1.4A and an output power of 50.4W. It has a package quantity of 30 units and is RoHS compliant. The power supply measures 120mm in length, 82mm in width, and 31mm in height, and weighs 9.876709 ounces. It is lead-free and suitable for use in general applications.
Cosel PBA50F-36-VN technical specifications.
| Current - Output 1 | 1.4A |
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Number of Outputs | 1 |
| Output Power | 50.4W |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 36V |
| Weight | 9.876709oz |
| Width | 82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA50F-36-VN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.