Cosel PBA50F-3R3-CT technical specifications.
| Current - Output 1 | 10A |
| Height | 31mm |
| Length | 120mm |
| Number of Outputs | 1 |
| Output Power | 33W |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 3.3V |
| Weight | 9.876709oz |
| Width | 82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA50F-3R3-CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.