Cosel PBA50F-48 technical specifications.
| Current - Output 1 | 1.1A |
| Depth | 82.5mm |
| Efficiency | 85% |
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Power | 52.8W |
| Output Voltage | 48V |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 48V |
| Weight | 9.876709oz |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA50F-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.