The Cosel PBA50F-9-C is a 9V regulated AC/DC power supply with a maximum output current of 5.6A and a maximum output power of 50.4W. It features an open frame style and a minimum operating temperature of -10°C. The supply has a minimum isolation voltage of 3000VAC and a maximum operating temperature of 71°C. It also includes a power indicator and a screw terminal block input connector.
Cosel PBA50F-9-C technical specifications.
| Warranty | 5Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 5.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50.4W |
| Efficiency | 81(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 36mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 100mV |
| Maximum Input Current | 0.7(Typ)A |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel PBA50F-9-C to view detailed technical specifications.
No datasheet is available for this part.