The Cosel PBA600F-24-C is a 4-output AC/DC power supply with an output voltage of 24V and a maximum output current of 27A, delivering up to 648W of power. It measures 190mm in length, 120mm in width, and 61mm in height. The power supply is lead-free and RoHS compliant. It is available in a package quantity of 4.
Cosel PBA600F-24-C technical specifications.
| Current - Output 1 | 27A |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 648W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 24V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA600F-24-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.