Cosel PBA75F-15-T technical specifications.
| Current - Output 1 | 5A |
| Depth | 35.5mm |
| Efficiency | 84% |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 135mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 75W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Series | PBA |
| Voltage - Output 1 | 15V |
| Weight | 12.345887oz |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA75F-15-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.