Cosel PBA75F-3R3-EN technical specifications.
| Current - Output 1 | 15A |
| Height | 32mm |
| Length | 135mm |
| Number of Outputs | 1 |
| Output Power | 49.5W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 3.3V |
| Weight | 12.345887oz |
| Width | 82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA75F-3R3-EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.