Cosel PBA75F-48 technical specifications.
| Approvals | CUL |
| Package/Case | 120 |
| Current - Output 1 | 1.6A |
| Depth | 82.5mm |
| Efficiency | 86% |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 135mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Power | 76.8W |
| Output Voltage | 48V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 48V |
| Weight | 12.345887oz |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA75F-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.