Cosel PBW15F-15-EN technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | ±15|30V |
| Maximum Output Current | 0.5|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Line Regulation | 60mV|96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 600mV|150mV |
| Maximum Input Current | 0.4(Typ)A |
| Ripple & Noise | 180mV(Max)|360mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel PBW15F-15-EN to view detailed technical specifications.
No datasheet is available for this part.